
9005DC | |
|---|---|
DigiKey Part Number | 2156-9005DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9005DC |
Description | IC AND/OR/INVERT GATE 14-CDIP |
Customer Reference | |
Detailed Description | AND/OR/INVERT Gate Configurable 2 Circuit 8 Input (4, 4) Input 14-CDIP |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer National Semiconductor | Current - Output High, Low 16mA, - |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Logic Type AND/OR/INVERT Gate | Package / Case 14-CDIP (0.300", 7.62mm) |
Number of Circuits 2 | Supplier Device Package 14-CDIP |
Number of Inputs 8 Input (4, 4) | Base Product Number |
Schmitt Trigger Input No |
| Bulk: | 27313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,37600 € | 236,88 € |
| Unit Price without VAT: | 47,37600 € |
|---|---|
| Unit Price with VAT: | 56,37744 € |

