
9004DC | |
|---|---|
DigiKey Part Number | 2156-9004DC-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | 9004DC |
Description | IC GATE NAND 2CH 4-INP 14CDIP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-CDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.2mA, 16mA |
Mfr | Input Logic Level - Low 0.85V |
Packaging Bulk | Input Logic Level - High 1.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 15ns @ 5V, 15pF |
Logic Type | Operating Temperature 0°C ~ 75°C |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Inputs 4 | Supplier Device Package 14-CDIP |
Voltage - Supply 4.75V ~ 5.25V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 6.1 mA | Base Product Number |
| Bulk: | 24051 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,55820 € | 255,82 € |
| Unit Price without VAT: | 2,55820 € |
|---|---|
| Unit Price with VAT: | 3,04426 € |

