
8753H/BQA | |
|---|---|
DigiKey Part Number | 2156-8753H/BQA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 8753H/BQA |
Description | 8-BIT, UVPROM, 8051 CPU |
Customer Reference | |
Detailed Description | 8051 - Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) EPROM 40-CDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM |
Packaging Bulk | RAM Size 128 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 8051 | Operating Temperature -55°C ~ 125°C (TC) |
Core Size 8-Bit | Mounting Type Through Hole |
Speed 12MHz | Supplier Device Package 40-CDIP |
Connectivity UART/USART | Package / Case 40-CDIP (0.600", 15.24mm) |
Number of I/O 32 | Base Product Number |
| Bulk: | 808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,08000 € | 905,08 € |
| Unit Price without VAT: | 905,08000 € |
|---|---|
| Unit Price with VAT: | 1.077,04520 € |

