
8418501HA | |
|---|---|
DigiKey Part Number | 2156-8418501HA-ND |
Manufacturer | |
Manufacturer Product Number | 8418501HA |
Description | VIDEO AMPLIFIER |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 10-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Differential | |
Output Type | Differential | |
Number of Circuits | 1 | |
Slew Rate | - | |
Current - Supply | 16 mA | |
Current - Output / Channel | 3.6 mA | |
Voltage - Supply, Single/Dual (±) | 8V | |
Mounting Type | Surface Mount | |
Package / Case | 10-CDFF | |
Supplier Device Package | 10-CFP |
| Bulk: | 687 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,92125 € | 254,74 € |
| Unit Price without VAT: | 15,92125 € |
|---|---|
| Unit Price with VAT: | 18,94629 € |

