
8413203RA | |
|---|---|
DigiKey Part Number | 2156-8413203RA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 8413203RA |
Description | IC SRAM 16KBIT PARALLEL 20CERDIP |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 16Kbit Parallel 70 ns 20-CERDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 70ns |
Packaging Bulk | Access Time 70 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 20-CERDIP |
Memory Size | Base Product Number |
Memory Organization 16K x 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 91,96000 € | 275,88 € |
| Unit Price without VAT: | 91,96000 € |
|---|---|
| Unit Price with VAT: | 109,43240 € |

