
8406901RA | |
|---|---|
DigiKey Part Number | 2156-8406901RA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 8406901RA |
Description | IC BUS CONTROLLER 20-CERDIP |
Customer Reference | |
Detailed Description | Bus Controller 20-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Bus Controller | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-CERDIP |
| Bulk: | 49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,39000 € | 397,39 € |
| Unit Price without VAT: | 397,39000 € |
|---|---|
| Unit Price with VAT: | 472,89410 € |

