
84067012A | |
|---|---|
DigiKey Part Number | 2156-84067012A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 84067012A |
Description | IC BUFFER NON-INVERT 5.5V 20CLCC |
Customer Reference | |
Detailed Description | Channel IC Tri-State 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-CLCC | |
Supplier Device Package | ||
Base Product Number |
| Bulk: | 170 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 102,39500 € | 204,79 € |
| Unit Price without VAT: | 102,39500 € |
|---|---|
| Unit Price with VAT: | 121,85005 € |

