80C86 Microprocessor IC 80C86 1 Core, 16-Bit 5MHz 40-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8405201XA

DigiKey Part Number
2156-8405201XA-ND
Manufacturer
Intersil
Manufacturer Product Number
8405201XA
Description
IC MPU 80C86 5MHZ 40CERDIP
Customer Reference
Detailed Description
80C86 Microprocessor IC 80C86 1 Core, 16-Bit 5MHz 40-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
Packaging
Bulk
Part Status
Active
Core Processor
80C86
Number of Cores/Bus Width
1 Core, 16-Bit
Speed
5MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
-55°C ~ 125°C (TC)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CERDIP
Additional Interfaces
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:95
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2170,96500 €341,93 €
Unit Price without VAT:170,96500 €
Unit Price with VAT:203,44835 €