
8404401CA | |
|---|---|
DigiKey Part Number | 2156-8404401CA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 8404401CA |
Description | IC GATE NOR 2CH 4-INP 14CDIP |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 8404401CA Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Bulk | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Inputs 4 | Supplier Device Package 14-CDIP |
Voltage - Supply 2V ~ 6V | Package / Case 14-CDIP (0.300", 7.62mm) |
Current - Quiescent (Max) 2 µA | Base Product Number |
| Bulk: | 415 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,73394 € | 255,22 € |
| Unit Price without VAT: | 7,73394 € |
|---|---|
| Unit Price with VAT: | 9,20339 € |

