
8403601ZA | |
|---|---|
DigiKey Part Number | 2156-8403601ZA-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 8403601ZA |
Description | IC SRAM 16KBIT PARALLEL 32CLCC |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 16Kbit Parallel 200 ns 32-CLCC (13.97x11.43) |
Datasheet | Datasheet |
Category | Memory Organization 2K x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Access Time 200 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous | Supplier Device Package 32-CLCC (13.97x11.43) |
Memory Size | Base Product Number |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 126,05500 € | 252,11 € |
| Unit Price without VAT: | 126,05500 € |
|---|---|
| Unit Price with VAT: | 150,00545 € |

