
8103608SA | |
|---|---|
DigiKey Part Number | 2156-8103608SA-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 8103608SA |
Description | 8103608 - OT PLD, 25NS |
Customer Reference | |
Detailed Description | - Programmable Logic Device (PLD) IC 8 Macrocells 20-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Number of Macrocells | 8 | |
Voltage - Input | 4.5V ~ 5.5V | |
Speed | 10 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-CFlatPack | |
Supplier Device Package | 20-CFlatPack |
| Bulk: | 241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,85200 € | 279,26 € |
| Unit Price without VAT: | 55,85200 € |
|---|---|
| Unit Price with VAT: | 66,46388 € |

