
81006222A | |
|---|---|
DigiKey Part Number | 2156-81006222A-ND |
Manufacturer | Intersil |
Manufacturer Product Number | 81006222A |
Description | IC SWITCH SPDT X 2 45OHM 20CLCC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 45Ohm 20-CLCC (8.89x8.89) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 15V |
Manufacturer Intersil | Voltage - Supply, Dual (V±) ±15V |
Packaging Bulk | Switch Time (Ton, Toff) (Max) 800ns, 400ns |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPDT | Operating Temperature -20°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 20-CLCC |
On-State Resistance (Max) 45Ohm | Supplier Device Package 20-CLCC (8.89x8.89) |
Channel-to-Channel Matching (ΔRon) 10Ohm |
| Bulk: | 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 110,88000 € | 221,76 € |
| Unit Price without VAT: | 110,88000 € |
|---|---|
| Unit Price with VAT: | 131,94720 € |

