
8100617EA/MLB | |
|---|---|
DigiKey Part Number | 2156-8100617EA/MLB-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 8100617EA/MLB |
Description | IC SWITCH DPDTX1 45OHM 16CERDIP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 45Ohm 16-CERDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 15V | |
Voltage - Supply, Dual (V±) | ±15V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 60pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |
| Bulk: | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

