
80186/BUC | |
|---|---|
DigiKey Part Number | 2156-80186/BUC-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | 80186/BUC |
Description | IC MPU 8MHZ 52CLCC |
Customer Reference | |
Detailed Description | 80186 Microprocessor IC - 1 Core, 16-Bit 8MHz 52-CLCC (11.43x11.43) |
Datasheet | Datasheet |
Category | Graphics Acceleration No |
Manufacturer Advanced Micro Devices | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TC) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 80186 | Package / Case 52-CLCC |
Number of Cores/Bus Width 1 Core, 16-Bit | Supplier Device Package 52-CLCC (11.43x11.43) |
Speed 8MHz | Additional Interfaces DMA, EBI/EMI |
| Bulk: | 89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,05000 € | 507,05 € |
| Unit Price without VAT: | 507,05000 € |
|---|---|
| Unit Price with VAT: | 603,38950 € |

