
80016012A | |
|---|---|
DigiKey Part Number | 2156-80016012A-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | 80016012A |
Description | IC SAMPL/HOLD 1 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Sample and Hold Amplifier 1 Circuit 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3.5mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 655 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,89000 € | 271,12 € |
| Unit Price without VAT: | 33,89000 € |
|---|---|
| Unit Price with VAT: | 40,32910 € |

