
7MP4120S20M | |
|---|---|
DigiKey Part Number | 2156-7MP4120S20M-ND |
Manufacturer | |
Manufacturer Product Number | 7MP4120S20M |
Description | MODULE SRAM 4MB 72SIMM |
Customer Reference | |
Detailed Description | Memory Module SRAM 4MB 72-SIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDT, Integrated Device Technology Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SRAM | |
Memory Size | 4MB | |
Transfer Rate (Mb/s, MT/s, MHz) | - | |
Package / Case | 72-SIMM |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,73000 € | 241,73 € |
| Unit Price without VAT: | 241,73000 € |
|---|---|
| Unit Price with VAT: | 287,65870 € |

