
78SR105TC | |
|---|---|
DigiKey Part Number | 2156-78SR105TC-ND |
Manufacturer | Power Trends |
Manufacturer Product Number | 78SR105TC |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1.5A 7V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | - | |
Control Features | - | |
Approval Agency | - |
| Bulk: | 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,01273 € | 253,14 € |
| Unit Price without VAT: | 23,01273 € |
|---|---|
| Unit Price with VAT: | 27,38515 € |

