
74VHCT574AMTCX | |
|---|---|
DigiKey Part Number | 2156-74VHCT574AMTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT574AMTCX |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.4ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 130 MHz | Base Product Number |
| Bulk: | 2997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 581 | 0,44549 € | 258,83 € |
| Unit Price without VAT: | 0,44549 € |
|---|---|
| Unit Price with VAT: | 0,53013 € |

