
74VHCT573ASJX | |
|---|---|
DigiKey Part Number | 2156-74VHCT573ASJX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT573ASJX |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.1ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Bulk: | 14789 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 790 | 0,32554 € | 257,18 € |
| Unit Price without VAT: | 0,32554 € |
|---|---|
| Unit Price with VAT: | 0,38739 € |

