
74VHCT540AMX | |
|---|---|
DigiKey Part Number | 2156-74VHCT540AMX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT540AMX |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 7000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 626 | 0,40796 € | 255,38 € |
| Unit Price without VAT: | 0,40796 € |
|---|---|
| Unit Price with VAT: | 0,48547 € |

