
74VHCT240ASJX | |
|---|---|
DigiKey Part Number | 2156-74VHCT240ASJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT240ASJX |
Description | IC BUFF 4.5V/5.5V 20-SOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 1700 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 372 | 0,69392 € | 258,14 € |
| Unit Price without VAT: | 0,69392 € |
|---|---|
| Unit Price with VAT: | 0,82576 € |

