
74VHCT138ASJ | |
|---|---|
DigiKey Part Number | 2156-74VHCT138ASJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHCT138ASJ |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 3478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

