
74VHC595SJ | |
|---|---|
DigiKey Part Number | 2156-74VHC595SJ-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC595SJ |
Description | IC SR TRI-STATE 8BIT 16-SOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Tube: | 22936 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 865 | 0,30121 € | 260,55 € |
| Unit Price without VAT: | 0,30121 € |
|---|---|
| Unit Price with VAT: | 0,35844 € |

