
74VHC573SJX | |
|---|---|
DigiKey Part Number | 2156-74VHC573SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC573SJX |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Bulk: | 87335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 316 | 0,80741 € | 255,14 € |
| Unit Price without VAT: | 0,80741 € |
|---|---|
| Unit Price with VAT: | 0,96082 € |

