
74VHC4316M | |
|---|---|
DigiKey Part Number | 2156-74VHC4316M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC4316M |
Description | IC SWITCH SPST-NOX4 70OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±1V ~ 6V |
Manufacturer Fairchild Semiconductor | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Packaging Tube | -3db Bandwidth 100MHz |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPST - NO | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Tube: | 3744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | 0,26347 € | 251,88 € |
| Unit Price without VAT: | 0,26347 € |
|---|---|
| Unit Price with VAT: | 0,31353 € |

