
74VHC4053MTCX | |
|---|---|
DigiKey Part Number | 2156-74VHC4053MTCX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC4053MTCX |
Description | IC SWITCH SPDTX3 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply, Dual (V±) ±1V ~ 6V |
Manufacturer Fairchild Semiconductor | Switch Time (Ton, Toff) (Max) 41ns, 32ns |
Packaging Bulk | Channel Capacitance (CS(off), CD(off)) 5pF, 30pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 50nA |
Switch Circuit SPDT | Crosstalk -50dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 3 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Bulk: | 81880 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 757 | 0,33996 € | 257,35 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,40455 € |

