
74VHC245N | |
|---|---|
DigiKey Part Number | 2156-74VHC245N-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC245N |
Description | IC TXRX NON-INVERT 5.5V 20-PDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Tube: | 10677 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,47333 € | 260,33 € |
| Unit Price without VAT: | 0,47333 € |
|---|---|
| Unit Price with VAT: | 0,56326 € |

