
74VHC157MTCX | |
|---|---|
DigiKey Part Number | 2156-74VHC157MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC157MTCX |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 75921 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 783 | 0,32702 € | 256,06 € |
| Unit Price without VAT: | 0,32702 € |
|---|---|
| Unit Price with VAT: | 0,38915 € |

