
74VHC153SJX | |
|---|---|
DigiKey Part Number | 2156-74VHC153SJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC153SJX |
Description | IC MULTIPLEXER 2 X 4:1 16-SOP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 699 | 0,36545 € | 255,45 € |
| Unit Price without VAT: | 0,36545 € |
|---|---|
| Unit Price with VAT: | 0,43489 € |

