
74VHC123ASJX | |
|---|---|
DigiKey Part Number | 2156-74VHC123ASJX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC123ASJX |
Description | IC MMV 2-CIR 10.2-NS 16-SOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 10.2 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 10.2 ns | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP |
| Bulk: | 53613 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 413 | 0,62823 € | 259,46 € |
| Unit Price without VAT: | 0,62823 € |
|---|---|
| Unit Price with VAT: | 0,74759 € |

