Monostable Multivibrator 8.1 ns 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC123AN

DigiKey Part Number
2156-74VHC123AN-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74VHC123AN
Description
IC MMV 2-CIR 8.1-NS 16-PDIP
Customer Reference
Detailed Description
Monostable Multivibrator 8.1 ns 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Propagation Delay
8.1 ns
Manufacturer
Fairchild Semiconductor
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2 V ~ 5.5 V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
Monostable
Package / Case
16-DIP (0.300", 7.62mm)
Independent Circuits
2
Supplier Device Package
16-PDIP
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.890
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:3890
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.3970,17848 €249,34 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,17848 €
Unit Price with VAT:0,21239 €