
74VHC112M | |
|---|---|
DigiKey Part Number | 2156-74VHC112M-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VHC112M |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Negative Edge |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Bulk | Voltage - Supply 2V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 2 µA |
Function Set(Preset) and Reset | Input Capacitance 4 pF |
Type JK Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 185 MHz | Base Product Number |
| Bulk: | 39576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | 0,42835 € | 254,87 € |
| Unit Price without VAT: | 0,42835 € |
|---|---|
| Unit Price with VAT: | 0,50974 € |

