
74VCX38M | |
|---|---|
DigiKey Part Number | 2156-74VCX38M-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX38M |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 20 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tube | Input Logic Level - High 1.6V ~ 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
| Tube: | 8570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.514 | 0,17134 € | 259,41 € |
| Unit Price without VAT: | 0,17134 € |
|---|---|
| Unit Price with VAT: | 0,20389 € |

