Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX32374GX

DigiKey Part Number
2156-74VCX32374GX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74VCX32374GX
Description
IC FF D-TYPE QDR 8BIT 96FBGA
Customer Reference
Detailed Description
Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
4
Number of Bits per Element
8
Clock Frequency
250 MHz
Max Propagation Delay @ V, Max CL
3ns @ 3.3V, 30pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
6 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
96-FBGA (13.5x5.5)
Package / Case
96-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.575
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:15575
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1801,42861 €257,15 €
Unit Price without VAT:1,42861 €
Unit Price with VAT:1,70005 €