D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX16841MTDX

DigiKey Part Number
2156-74VCX16841MTDX-FSTR-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74VCX16841MTDX
Description
IC D-TYPE TRANSP 10:10 56-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Circuit
10:10
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.4V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.694
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2694
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1901,34284 €255,14 €
Unit Price without VAT:1,34284 €
Unit Price with VAT:1,59798 €