
74VCX164245GX | |
|---|---|
DigiKey Part Number | 2156-74VCX164245GX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX164245GX |
Description | IC TXRX NON-INVERT 3.6V 54FBGA |
Customer Reference | |
Detailed Description | Translator Circuit Channel 54-FBGA (8x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Output Type | 3-State | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | 54-FBGA (8x5.5) | |
Base Product Number |
| Bulk: | 10427 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,00000 $ | 300,00 $ |
| Unit Price without VAT: | 3,00000 $ |
|---|---|
| Unit Price with VAT: | 3,57000 $ |

