
74VCX16374G | |
|---|---|
DigiKey Part Number | 2156-74VCX16374G-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX16374G |
Description | IC FF D-TYPE DBL 8-BIT 54-FBGA |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 54-LFBGA |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 3ns @ 3.3V, 30pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tray | Voltage - Supply 1.2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 54-FBGA (8x5.5) |
Number of Bits per Element 8 | Package / Case 54-LFBGA |
Clock Frequency 250 MHz | Base Product Number |
| Tray: | 657 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

