
74VCX162839MTDX | |
|---|---|
DigiKey Part Number | 2156-74VCX162839MTDX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX162839MTDX |
Description | IC REG MUL TRI-STA 20BIT 56TSSOP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 20 Bit 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 20 | |
Function | Universal | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Bulk: | 5068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,94496 € | 258,68 € |
| Unit Price without VAT: | 1,94496 € |
|---|---|
| Unit Price with VAT: | 2,31450 € |

