
74VCX162835MTDX | |
|---|---|
DigiKey Part Number | 2156-74VCX162835MTDX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX162835MTDX |
Description | IC UNIV BUS TXRX 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Bulk: | 6909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,23588 € | 258,87 € |
| Unit Price without VAT: | 3,23588 € |
|---|---|
| Unit Price with VAT: | 3,85070 € |

