
74VCX00BQX | |
|---|---|
DigiKey Part Number | 2156-74VCX00BQX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74VCX00BQX |
Description | IC GATE NAND 4CH 2-INP 14DQFN |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-DQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 2.8ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-DQFN (3x2.5) |
Number of Inputs 2 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 1.2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Bulk: | 81000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 384 | 0,66823 € | 256,60 € |
| Unit Price without VAT: | 0,66823 € |
|---|---|
| Unit Price with VAT: | 0,79519 € |

