NAND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74S140PC

DigiKey Part Number
2156-74S140PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74S140PC
Description
IC GATE NAND 2CH 4-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Mfr
Current - Quiescent (Max)
44 mA
Series
Current - Output High, Low
-, 60mA
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Through Hole
Logic Type
Supplier Device Package
14-PDIP
Number of Circuits
2
Package / Case
14-DIP (0.300", 7.62mm)
Number of Inputs
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.601
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5180,49293 €255,34 €
Unit Price without VAT:0,49293 €
Unit Price with VAT:0,58659 €