NAND Gate IC 3 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74S10PC

DigiKey Part Number
2156-74S10PC-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
74S10PC
Description
IC GATE NAND 3CH 3-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.75V ~ 5.25V
Mfr
Current - Quiescent (Max)
27 mA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Supplier Device Package
14-PDIP
Logic Type
Package / Case
14-DIP (0.300", 7.62mm)
Number of Circuits
3
Base Product Number
Number of Inputs
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:116
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1162,20121 €255,34 €
Unit Price without VAT:2,20121 €
Unit Price with VAT:2,61944 €