
74LVXC4245QSC | |
|---|---|
DigiKey Part Number | 2156-74LVXC4245QSC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVXC4245QSC |
Description | IC TXRX NON-INVERT 5.5V 24QSOP |
Customer Reference | |
Detailed Description | Translator Circuit Channel 24-QSOP |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer Fairchild Semiconductor | Mounting Type Surface Mount |
Series | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Packaging Bulk | Supplier Device Package 24-QSOP |
Part Status Active | Base Product Number |
Output Type 3-State |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | 1,13888 € | 255,11 € |
| Unit Price without VAT: | 1,13888 € |
|---|---|
| Unit Price with VAT: | 1,35527 € |

