Translator Circuit Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVXC4245MTC

DigiKey Part Number
2156-74LVXC4245MTC-FS-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74LVXC4245MTC
Description
IC TXRX NON-INVERT 5.5V 24TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 85°C (TA)
Manufacturer
Fairchild Semiconductor
Mounting Type
Surface Mount
Series
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Packaging
Tube
Supplier Device Package
24-TSSOP
Part Status
Obsolete
Base Product Number
Output Type
3-State
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.