
74LVX32MTC | |
|---|---|
DigiKey Part Number | 2156-74LVX32MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVX32MTC |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.8V | |
Input Logic Level - High | 1.5V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 10.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Bulk: | 122200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.039 | 0,24958 € | 259,31 € |
| Unit Price without VAT: | 0,24958 € |
|---|---|
| Unit Price with VAT: | 0,29700 € |

