
74LVT74DB,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT74DB112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT74DB,112 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 5ns @ 3.3V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 20mA, 32mA |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 1 mA |
Function Set(Preset) and Reset | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Clock Frequency 345 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | 0,87540 € | 254,74 € |
| Unit Price without VAT: | 0,87540 € |
|---|---|
| Unit Price with VAT: | 1,04173 € |

