
74LVT32DB,118 | |
|---|---|
DigiKey Part Number | 2156-74LVT32DB118-NXTR-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT32DB,118 |
Description | IC GATE OR 4CH 2-INP 14SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 20mA, 32mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 3.2ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SSOP |
Number of Inputs 2 | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply 2.7V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 274 | 0,93489 € | 256,16 € |
| Unit Price without VAT: | 0,93489 € |
|---|---|
| Unit Price with VAT: | 1,11252 € |

