
74LVT244MTCX | |
|---|---|
DigiKey Part Number | 2156-74LVT244MTCX-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVT244MTCX |
Description | IC BUFF NON-INVERT 3.6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Bulk: | 1451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 229 | 1,12738 € | 258,17 € |
| Unit Price without VAT: | 1,12738 € |
|---|---|
| Unit Price with VAT: | 1,34158 € |

