
74LVQ273QSC | |
|---|---|
DigiKey Part Number | 2156-74LVQ273QSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVQ273QSC |
Description | IC FF D-TYPE SINGLE 8BIT 20QSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-LSSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 8.5ns @ 3.3V, 50pF |
Manufacturer Fairchild Semiconductor | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Master Reset | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-QSOP |
Number of Bits per Element 8 | Package / Case 20-LSSOP (0.154", 3.90mm Width) |
Clock Frequency 90 MHz | Base Product Number |
| Tube: | 13342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 1,02839 € | 256,07 € |
| Unit Price without VAT: | 1,02839 € |
|---|---|
| Unit Price with VAT: | 1,22378 € |

