
74LVQ240QSC | |
|---|---|
DigiKey Part Number | 2156-74LVQ240QSC-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LVQ240QSC |
Description | IC BUFF 2V/3.6V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-LSSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Tube: | 2911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,76779 € | 256,33 € |
| Unit Price without VAT: | 1,76779 € |
|---|---|
| Unit Price with VAT: | 2,10367 € |

